Direct

PM1812-R22K | |
|---|---|
DigiKey Part Number | M6036TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-R22K |
Description | FIXED IND 220NH 665MA 250 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 665 mA 250mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-R22K Models |
Category | Q @ Freq 40 @ 25.2MHz |
Mfr | Frequency - Self Resonant 200MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 25.2 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 250mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R22ML | Bourns Inc. | 2.250 | CM453232-R22MLCT-ND | 0,25000 € | Direct |
| 1812-221K | Delevan | 0 | DN12221TR-ND | 1,36682 € | Similar |



