Similar

PM1812-R15K-RC | |
|---|---|
DigiKey Part Number | PM1812-R15K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-R15K-RC |
Description | FIXED IND 150NH 730MA 220 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 730 mA 220mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-R15K-RC Models |
Category | Q @ Freq 35 @ 25.2MHz |
Mfr | Frequency - Self Resonant 250MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 25.2 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 220mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R15ML | Bourns Inc. | 0 | 118-CM453232-R15MLCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14034 € | 280,68 € |
| Unit Price without VAT: | 0,14034 € |
|---|---|
| Unit Price with VAT: | 0,16700 € |


