Direct
Direct
Similar
Similar
Similar
Similar
Similar

PM1812-2R2J | |
|---|---|
DigiKey Part Number | M6048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1812-2R2J |
Description | FIXED IND 2.2UH 380MA 700 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 380 mA 700mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-2R2J Models |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 55MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 700mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-R39ML | Bourns Inc. | 214 | 118-CM453232-R39MLCT-ND | 0,25000 € | Direct |
| PM1812-2R2J-RC | Bourns Inc. | 0 | M8529CT-ND | 0,26000 € | Direct |
| 1812-222J | Delevan | 0 | DN12222JCT-ND | 3,11000 € | Similar |
| IMC1812BN2R2J | Vishay Dale | 0 | IMC1812BN2R2J-ND | 0,85372 € | Similar |
| IMC1812EB2R2J | Vishay Dale | 0 | IMC1812EB2R2J-ND | 0,59266 € | Similar |





