PM1608-151M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,41330 €
Datasheet

Similar


Bourns Inc.
In Stock: 629
Unit Price: 0,51000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,44318 €
Datasheet
150 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608-151M

DigiKey Part Number
PM1608-151M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608-151M
Description
FIXED IND 150UH 250MA 2 OHM SMD
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608-151M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
270mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM453232-150KLBourns Inc.0CM453232-150KLCT-ND0,25000 €Direct
SDR6603-151MBourns Inc.0SDR6603-151MTR-ND0,41330 €Direct
SDR0703-151KLBourns Inc.629118-SDR0703-151KLCT-ND0,51000 €Similar
IDC2512ER151MVishay Dale0IDC2512ER151M-ND0,44318 €Similar
Obsolete
This product is no longer manufactured. View Substitutes