100 µH Shielded Drum Core, Wirewound Inductor 2.1 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-101M-RC

DigiKey Part Number
PM127SH-101M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM127SH-101M-RC
Description
FIXED IND 100UH 2.1A 150 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 2.1 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-101M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
150mOhm Max
Series
Q @ Freq
18 @ 796kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
4.5MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,57400 €229,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57400 €
Unit Price with VAT:0,68306 €