Similar
Similar
Similar
Similar

PM125SH-331M-RC | |
|---|---|
DigiKey Part Number | PM125SH-331M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125SH-331M-RC |
Description | FIXED IND 330UH 1.15A 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.15 A 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125SH-331M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580mOhm Max |
Series | Q @ Freq 22 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1205-331KL | Bourns Inc. | 0 | SRR1205-331KL-ND | 0,45537 € | Similar |
| SRR1208-331KL | Bourns Inc. | 2.882 | 118-SRR1208-331KLCT-ND | 0,80000 € | Similar |
| SRR1260-331K | Bourns Inc. | 3.112 | SRR1260-331KCT-ND | 0,89000 € | Similar |
| DR125-331-R | Eaton - Electronics Division | 0 | 283-DR125-331-RCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50305 € | 503,05 € |
| Unit Price without VAT: | 0,50305 € |
|---|---|
| Unit Price with VAT: | 0,59863 € |





