Similar

PM125S-151M | |
|---|---|
DigiKey Part Number | PM125S-151M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM125S-151M |
Description | FIXED IND 150UH 850MA 400 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125S-151M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.496" L x 0.457" W (12.60mm x 11.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1205-151KL | Bourns Inc. | 120 | SRR1205-151KLCT-ND | 0,82000 € | Similar |


