
PM124SH-100M-RC | |
|---|---|
DigiKey Part Number | PM124SH-100M-RCTR-ND - Tape & Reel (TR) PM124SH-100M-RCCT-ND - Cut Tape (CT) PM124SH-100M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-100M-RC |
Description | FIXED IND 10UH 4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 4 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-100M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72900 € | 7,29 € |
| 100 | 0,59910 € | 59,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52268 € | 261,34 € |
| 1.000 | 0,49286 € | 492,86 € |
| 1.500 | 0,47623 € | 714,35 € |
| 2.500 | 0,45610 € | 1.140,25 € |
| 3.500 | 0,44331 € | 1.551,59 € |
| 5.000 | 0,43016 € | 2.150,80 € |
| 12.500 | 0,41674 € | 5.209,25 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

