Direct
Direct

PM1210-R82J | |
|---|---|
DigiKey Part Number | M6104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-R82J |
Description | FIXED IND 820NH 450MA 650 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 450 mA 650mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-R82J Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 28 @ 25.2MHz |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R82KL | Bourns Inc. | 0 | CM322522-R82KL-ND | 0,10007 € | Direct |
| SDR6603-101M | Bourns Inc. | 1.136 | 118-SDR6603-101MCT-ND | 0,75000 € | Direct |
| 1210-821J | Delevan | 0 | 1210-821J-ND | 1,61221 € | Similar |




