PM1210-R56J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,10007 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,61221 €
Datasheet
560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-R56J

DigiKey Part Number
M6102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1210-R56J
Description
FIXED IND 560NH 450MA 550 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-R56J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm Max
Mfr
Q @ Freq
28 @ 25.2MHz
Series
Frequency - Self Resonant
180MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-R56KLBourns Inc.0CM322522-R56KL-ND0,10007 €Direct
1210-561JDelevan01210-561J-ND1,61221 €Similar
Obsolete
This product is no longer manufactured. View Substitutes