Direct
Similar
Similar
Similar
Similar

PM1210-R22J | |
|---|---|
DigiKey Part Number | M6097TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-R22J |
Description | FIXED IND 220NH 450MA 320 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-R22J Models |
Category | DC Resistance (DCR) 320mOhm Max |
Mfr | Q @ Freq 28 @ 25.2MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R22KL | Bourns Inc. | 0 | CM322522-R22KL-ND | 0,09928 € | Direct |
| 1210-221J | Delevan | 0 | 1210-221J-ND | 1,29822 € | Similar |
| IMC1210EBR22J | Vishay Dale | 0 | IMC1210EBR22J-ND | 0,76774 € | Similar |
| IMC1210ERR22J | Vishay Dale | 0 | IMC1210ERR22J-ND | 0,51305 € | Similar |
| NLV32T-R22J-EF | TDK | 29.840 | 445-16622-1-ND | 0,15000 € | Similar |





