
PM105SB-101K-RC | |
|---|---|
DigiKey Part Number | M8444TR-ND - Tape & Reel (TR) M8444CT-ND - Cut Tape (CT) M8444DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-101K-RC |
Description | FIXED IND 100UH 720MA 340MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 720 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-101K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 29 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,50760 € | 50,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44274 € | 221,37 € |
| 1.000 | 0,41748 € | 417,48 € |
| 1.500 | 0,40339 € | 605,09 € |
| 2.500 | 0,38632 € | 965,80 € |
| 3.500 | 0,37549 € | 1.314,21 € |
| 5.000 | 0,36434 € | 1.821,70 € |
| 12.500 | 0,34656 € | 4.332,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

