Direct
Direct
Direct
Similar
Similar

PM105-330M | |
|---|---|
DigiKey Part Number | M1007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM105-330M |
Description | FIXED IND 33UH 1.5A 12 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-330M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-2R7JL | Bourns Inc. | 0 | CM322522-2R7JL-ND | 0,09928 € | Direct |
| PM105-330M-RC | Bourns Inc. | 883 | 118-PM105-330M-RCCT-ND | 0,96000 € | Direct |
| SDR1006-330KL | Bourns Inc. | 413 | SDR1006-330KLCT-ND | 0,59000 € | Direct |
| CD105BNP-330MC | Sumida America Inc. | 0 | 308-CD105BNP-330MCTR-ND | 0,63656 € | Similar |
| CD105NP-330MC | Sumida America Inc. | 0 | CD105NP-330MC-ND | 0,77026 € | Similar |





