
PM105-151K-RC | |
|---|---|
DigiKey Part Number | 118-PM105-151K-RCTR-ND - Tape & Reel (TR) 118-PM105-151K-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM105-151K-RC |
Description | FIXED IND 150UH 780MA 470 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-151K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 470mOhm | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,80200 € | 8,02 € |
| 100 | 0,65990 € | 65,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57562 € | 287,81 € |
| 1.000 | 0,54279 € | 542,79 € |
| 1.500 | 0,52448 € | 786,72 € |
| 2.500 | 0,50231 € | 1.255,78 € |
| 3.500 | 0,48823 € | 1.708,81 € |
| 5.000 | 0,47375 € | 2.368,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

