
PM105-151K-RC | |
|---|---|
DigiKey Part Number | 118-PM105-151K-RCTR-ND - Tape & Reel (TR) 118-PM105-151K-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM105-151K-RC |
Description | FIXED IND 150UH 780MA 470 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 780 mA 470mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-151K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 470mOhm |
Series | Q @ Freq 15 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 4.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79200 € | 7,92 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56846 € | 284,23 € |
| 1.000 | 0,53604 € | 536,04 € |
| 1.500 | 0,51796 € | 776,94 € |
| 2.500 | 0,49606 € | 1.240,15 € |
| 3.500 | 0,48216 € | 1.687,56 € |
| 5.000 | 0,46786 € | 2.339,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

