PM1038S-R15M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,52022 €
Datasheet
150 nH Shielded Inductor 34 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1038S-R15M-RC

DigiKey Part Number
PM1038S-R15M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1038S-R15M-RC
Description
FIXED IND 150NH 34A 1.3 MOHM SMD
Customer Reference
Detailed Description
150 nH Shielded Inductor 34 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1038S-R15M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.465" L x 0.413" W (11.80mm x 10.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable