
PM1008S-331M-RC | |
|---|---|
DigiKey Part Number | 118-PM1008S-331M-RCTR-ND - Tape & Reel (TR) 118-PM1008S-331M-RCCT-ND - Cut Tape (CT) 118-PM1008S-331M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008S-331M-RC |
Description | FIXED IND 330UH 200MA 11.5 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 200 mA 11.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 11.5Ohm Max |
Mfr | Q @ Freq 55 @ 1MHz |
Series | Frequency - Self Resonant 3.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.81mm x 3.81mm) |
Tolerance ±20% | Height - Seated (Max) 0.108" (2.74mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,33690 € | 33,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,28397 € | 212,98 € |
| 1.500 | 0,26775 € | 401,62 € |
| 2.250 | 0,25872 € | 582,12 € |
| 3.750 | 0,24777 € | 929,14 € |
| 5.250 | 0,24082 € | 1.264,31 € |
| 7.500 | 0,23367 € | 1.752,52 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

