
PM1008-R82K-RC | |
|---|---|
DigiKey Part Number | 118-PM1008-R82K-RCTR-ND - Tape & Reel (TR) 118-PM1008-R82K-RCCT-ND - Cut Tape (CT) 118-PM1008-R82K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008-R82K-RC |
Description | FIXED IND 820NH 360MA 1.61 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 360 mA 1.61Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-R82K-RC Models |
Category | DC Resistance (DCR) 1.61Ohm |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15460 € | 15,46 € |
| 1.000 | 0,12719 € | 127,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11992 € | 239,84 € |
| 4.000 | 0,11308 € | 452,32 € |
| 6.000 | 0,10926 € | 655,56 € |
| 10.000 | 0,10464 € | 1.046,40 € |
| 14.000 | 0,10170 € | 1.423,80 € |
| 20.000 | 0,09868 € | 1.973,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

