PM1008-R56K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10252 €
Datasheet
560 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.33Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-R56K-RC

DigiKey Part Number
PM1008-R56K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-R56K-RC
Description
FIXED IND 560NH 400MA 1.33 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.33Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-R56K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.33Ohm
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
415MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11890 €237,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11890 €
Unit Price with VAT:0,14149 €