PM1008-3R3K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 290
Unit Price: 0,23000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10125 €
Datasheet
3.3 µH Unshielded Drum Core, Wirewound Inductor 290 mA 3.4Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-3R3K

DigiKey Part Number
M1206TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-3R3K
Description
FIXED IND 3.3UH 290MA 3.4 OHM
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 290 mA 3.4Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-3R3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.4Ohm
Mfr
Q @ Freq
22 @ 25MHz
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±10%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM1008-3R3K-RCBourns Inc.290M8482CT-ND0,23000 €Direct
CW252016-3R3JBourns Inc.0CW252016-3R3J-ND0,10125 €Similar
Obsolete
This product is no longer manufactured. View Substitutes