
PM1008-2R2K-RC | |
|---|---|
DigiKey Part Number | M8480TR-ND - Tape & Reel (TR) M8480CT-ND - Cut Tape (CT) M8480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1008-2R2K-RC |
Description | FIXED IND 2.2UH 250MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 250 mA 2.8Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-2R2K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm | |
Q @ Freq | 25 @ 7.9MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,14990 € | 14,99 € |
| 1.000 | 0,12329 € | 123,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11625 € | 232,50 € |
| 4.000 | 0,10962 € | 438,48 € |
| 6.000 | 0,10591 € | 635,46 € |
| 10.000 | 0,10143 € | 1.014,30 € |
| 14.000 | 0,09859 € | 1.380,26 € |
| 20.000 | 0,09566 € | 1.913,20 € |
| 50.000 | 0,08939 € | 4.469,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

