Direct
Direct
Similar

PM0805G-R10J | |
|---|---|
DigiKey Part Number | PM0805G-R10J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805G-R10J |
Description | FIXED IND 100NH 250MA 300 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 235MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-R10K | Bourns Inc. | 9.855 | 118-CV201210-R10KCT-ND | 0,09000 € | Direct |
| CW252016-12NK | Bourns Inc. | 0 | CW252016-12NK-ND | 0,10125 € | Direct |
| CW252016-R10J | Bourns Inc. | 0 | 118-CW252016-R10JCT-ND | 0,21000 € | Similar |



