Similar
Similar
Similar
Similar

PM0805-R18K-RC | |
|---|---|
DigiKey Part Number | PM0805-R18K-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805-R18K-RC |
Description | FIXED IND 180NH 350MA 850 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 350 mA 850mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-R18K-RC Models |
Category | DC Resistance (DCR) 850mOhm |
Mfr | Q @ Freq 50 @ 250MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW201212-R18J | Bourns Inc. | 2.813 | 118-CW201212-R18JCT-ND | 0,22000 € | Similar |
| CW252016-R18G | Bourns Inc. | 0 | CW252016-R18G-ND | 0,15290 € | Similar |
| CW252016-R18J | Bourns Inc. | 0 | CW252016-R18J-ND | 0,10125 € | Similar |
| LRW0805WKR18GG001E | Johanson Technology Inc. | 0 | 712-LRW0805WKR18GG001ETR-ND | 0,06899 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11742 € | 234,84 € |
| Unit Price without VAT: | 0,11742 € |
|---|---|
| Unit Price with VAT: | 0,13973 € |




