PM0805-R10K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.680
Unit Price: 0,23000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,15483 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-R10K

DigiKey Part Number
M1165TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805-R10K
Description
FIXED IND 100NH 400MA 460 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 460mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
65 @ 500MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes