
PM0805-R10K-RC | |
|---|---|
DigiKey Part Number | M8463TR-ND - Tape & Reel (TR) M8463CT-ND - Cut Tape (CT) M8463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-R10K-RC |
Description | FIXED IND 100NH 400MA 430 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 430mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-R10K-RC Models |
Category | DC Resistance (DCR) 430mOhm |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15340 € | 15,34 € |
| 1.000 | 0,12618 € | 126,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11897 € | 237,94 € |
| 4.000 | 0,11218 € | 448,72 € |
| 6.000 | 0,10839 € | 650,34 € |
| 10.000 | 0,10380 € | 1.038,00 € |
| 14.000 | 0,10089 € | 1.412,46 € |
| 20.000 | 0,09790 € | 1.958,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

