Direct
Similar
Similar
Similar

PM0603-R12J | |
|---|---|
DigiKey Part Number | M1256TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0603-R12J |
Description | FIXED IND 120NH 300MA 650 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 300 mA 650mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-R12J Models |
Category | DC Resistance (DCR) 650mOhm |
Mfr | Q @ Freq 35 @ 150MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 150 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM0603-R12J-RC | Bourns Inc. | 674 | M8493CT-ND | 0,31000 € | Direct |
| CI160808-R12J | Bourns Inc. | 4.124 | CI160808-R12JCT-ND | 0,08000 € | Similar |
| CW160808-R12J | Bourns Inc. | 1.482 | 118-CW160808-R12JCT-ND | 0,22000 € | Similar |
| 744761212C | Würth Elektronik | 3.154 | 732-1768-1-ND | 0,34000 € | Similar |





