
PF-PVC150R6C1 | |
|---|---|
DigiKey Part Number | 118-PF-PVC150R6C1-ND |
Manufacturer | |
Manufacturer Product Number | PF-PVC150R6C1 |
Description | POWRFUSE GPV FERRULE 1500VDC 6A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 A 1.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Melting I²t | 86.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 3.366" L (10.30mm x 85.50mm) | |
DC Cold Resistance | 43.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,18000 € | 34,18 € |
| 5 | 28,35600 € | 141,78 € |
| 10 | 26,15800 € | 261,58 € |
| 50 | 21,66500 € | 1.083,25 € |
| 100 | 19,96160 € | 1.996,16 € |
| 250 | 17,89756 € | 4.474,39 € |
| Unit Price without VAT: | 34,18000 € |
|---|---|
| Unit Price with VAT: | 40,67420 € |

