
PF-PVC150R25C1 | |
|---|---|
DigiKey Part Number | 118-PF-PVC150R25C1-ND |
Manufacturer | |
Manufacturer Product Number | PF-PVC150R25C1 |
Description | POWRFUSE GPV FERRULES 1500VDC 25 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 1.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50kA | |
Melting I²t | 937.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.406" Dia x 3.366" L (10.30mm x 85.50mm) | |
DC Cold Resistance | 7.27 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,34000 € | 40,34 € |
| 5 | 33,47000 € | 167,35 € |
| 10 | 30,87500 € | 308,75 € |
| 50 | 25,56680 € | 1.278,34 € |
| 100 | 23,55420 € | 2.355,42 € |
| 250 | 21,11488 € | 5.278,72 € |
| Unit Price without VAT: | 40,34000 € |
|---|---|
| Unit Price with VAT: | 48,00460 € |

