
PF-NT2-50 | |
|---|---|
DigiKey Part Number | 118-PF-NT2-50-ND |
Manufacturer | |
Manufacturer Product Number | PF-NT2-50 |
Description | FUSE TH HRZ 170VDC 50A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 50A 170 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Applications Telecom |
Manufacturer Bourns Inc. | Approval Agency cURus |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Box | Breaking Capacity @ Rated Voltage 100kA |
Part Status Active | Package / Case Radial Bend Cylinder |
Mounting Type Through Hole | Size / Dimension 0.575" Dia x 0.943" L (14.60mm x 23.96mm) |
Fuse Type Cartridge | Melting I²t 4139.0 |
Current Rating (Amps) 50A | DC Cold Resistance 0.00123 Ohms |
Voltage Rating - DC 170 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,42790 € | 2.042,79 € |
| Unit Price without VAT: | 20,42790 € |
|---|---|
| Unit Price with VAT: | 24,30920 € |

