
PF-MB1-70 | |
|---|---|
DigiKey Part Number | 118-PF-MB1-70-ND |
Manufacturer | |
Manufacturer Product Number | PF-MB1-70 |
Description | FUSE BOLT MNT 240VAC 150VDC 70A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 70A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 150 VDC |
Manufacturer Bourns Inc. | Applications Semiconductors |
Series | Approval Agency cURus, UL |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 160kA AC, 50kA DC |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.685" Dia x 1.053" L (17.40mm x 26.75mm) |
Current Rating (Amps) 70A | Melting I²t 4047.0 |
Voltage Rating - AC 240 VAC | DC Cold Resistance 0.0117 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,25000 € | 67,25 € |
| 5 | 55,78000 € | 278,90 € |
| 10 | 51,44600 € | 514,46 € |
| 50 | 42,57480 € | 2.128,74 € |
| 100 | 39,20850 € | 3.920,85 € |
| Unit Price without VAT: | 67,25000 € |
|---|---|
| Unit Price with VAT: | 80,02750 € |

