
PF-HT1-6 | |
|---|---|
DigiKey Part Number | 118-PF-HT1-6-ND |
Manufacturer | |
Manufacturer Product Number | PF-HT1-6 |
Description | FUSE TH 600VAC 600VDC 6A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Bourns Inc. | Applications Electrical, Industrial |
Series | Approval Agency cULus, UL |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 6A | Melting I²t 50.724 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.02675 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,86824 € | 3.467,06 € |
| Unit Price without VAT: | 13,86824 € |
|---|---|
| Unit Price with VAT: | 16,50321 € |

