
PF-EC1-30 | |
|---|---|
DigiKey Part Number | 118-PF-EC1-30-ND |
Manufacturer | |
Manufacturer Product Number | PF-EC1-30 |
Description | FUSE POWR CART PHOTO 1000VDC 30A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 30A 1 kVDC Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | cULus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.496" L (10.30mm x 38.00mm) | |
Melting I²t | 2229.0 | |
DC Cold Resistance | 3.02 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,48000 € | 15,48 € |
| 5 | 12,84400 € | 64,22 € |
| 10 | 11,85000 € | 118,50 € |
| 50 | 9,82140 € | 491,07 € |
| 100 | 9,05310 € | 905,31 € |
| 250 | 8,12292 € | 2.030,73 € |
| 500 | 7,47804 € | 3.739,02 € |
| 1.000 | 7,12553 € | 7.125,53 € |
| Unit Price without VAT: | 15,48000 € |
|---|---|
| Unit Price with VAT: | 18,42120 € |



