


PEC12R-4217F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-4217F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4217F-S0024 |
Description | ENCODER INCRE QUAD HORIZN PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4217F-S0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,27600 € | 6,38 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,09640 € | 27,41 € |
| 75 | 0,98773 € | 74,08 € |
| 150 | 0,92493 € | 138,74 € |
| 300 | 0,86587 € | 259,76 € |
| 525 | 0,82082 € | 430,93 € |
| 1.050 | 0,76805 € | 806,45 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |








