Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEC12R-2225F-S0024

DigiKey Part Number
PEC12R-2225F-S0024-ND
Manufacturer
Manufacturer Product Number
PEC12R-2225F-S0024
Description
ENCODER INCREM QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEC12R-2225F-S0024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2000,80181 €962,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,80181 €
Unit Price with VAT:0,95415 €