


PEC11S-929F-S0015 | |
|---|---|
DigiKey Part Number | 118-PEC11S-929F-S0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-929F-S0015 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,41700 € | 24,17 € |
| 25 | 2,25440 € | 56,36 € |
| 50 | 2,13860 € | 106,93 € |
| 100 | 2,02800 € | 202,80 € |
| 300 | 1,86373 € | 559,12 € |
| 500 | 1,79168 € | 895,84 € |
| 1.000 | 1,69813 € | 1.698,13 € |
| 5.000 | 1,49866 € | 7.493,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |



