


PEC11R-4320F-S0012 | |
|---|---|
DigiKey Part Number | 118-PEC11R-4320F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4320F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4320F-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,48040 € | 37,01 € |
| 75 | 1,36173 € | 102,13 € |
| 150 | 1,29147 € | 193,72 € |
| 300 | 1,22453 € | 367,36 € |
| 525 | 1,17288 € | 615,76 € |
| 1.050 | 1,11173 € | 1.167,32 € |
| 5.025 | 0,98463 € | 4.947,77 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |



