


PEC11R-4230K-S0024 | |
|---|---|
DigiKey Part Number | PEC11R-4230K-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4230K-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,42800 € | 35,70 € |
| 75 | 1,31347 € | 98,51 € |
| 150 | 1,24567 € | 186,85 € |
| 300 | 1,18117 € | 354,35 € |
| 525 | 1,13133 € | 593,95 € |
| 1.050 | 1,07237 € | 1.125,99 € |
| 5.025 | 0,94979 € | 4.772,69 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |


