


PEC11H-4225F-S0024 | |
|---|---|
DigiKey Part Number | 118-PEC11H-4225F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4225F-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,27200 € | 11,36 € |
| 10 | 2,12700 € | 21,27 € |
| 25 | 1,95040 € | 48,76 € |
| 75 | 1,75760 € | 131,82 € |
| 150 | 1,64533 € | 246,80 € |
| 300 | 1,54000 € | 462,00 € |
| 525 | 1,45958 € | 766,28 € |
| 1.050 | 1,36534 € | 1.433,61 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |




