


PEC09-2220F-S0012 | |
|---|---|
DigiKey Part Number | PEC09-2220F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC09-2220F-S0012 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 5 | 2,85200 € | 14,26 € |
| 10 | 2,67100 € | 26,71 € |
| 25 | 2,44960 € | 61,24 € |
| 50 | 2,29360 € | 114,68 € |
| 100 | 2,14730 € | 214,73 € |
| 300 | 1,93347 € | 580,04 € |
| 500 | 1,84092 € | 920,46 € |
| 1.000 | 1,72186 € | 1.721,86 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |



