
PEC052-101F-N0012 | |
|---|---|
DigiKey Part Number | 118-PEC052-101F-N0012TR-ND - Tape & Reel (TR) 118-PEC052-101F-N0012CT-ND - Cut Tape (CT) 118-PEC052-101F-N0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC052-101F-N0012 |
Description | ENC INCREMNT QUAD USR SEL PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 5 | 1,88200 € | 9,41 € |
| 10 | 1,76200 € | 17,62 € |
| 25 | 1,61600 € | 40,40 € |
| 50 | 1,51320 € | 75,66 € |
| 100 | 1,41690 € | 141,69 € |
| 250 | 1,29848 € | 324,62 € |
| 500 | 1,21520 € | 607,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,11707 € | 1.340,48 € |
| 2.400 | 1,04457 € | 2.506,97 € |
| 3.600 | 1,00415 € | 3.614,94 € |
| 6.000 | 0,98246 € | 5.894,76 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






