
PEC04-102P-N0012 | |
|---|---|
DigiKey Part Number | 118-PEC04-102P-N0012TR-ND - Tape & Reel (TR) 118-PEC04-102P-N0012CT-ND - Cut Tape (CT) 118-PEC04-102P-N0012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC04-102P-N0012 |
Description | ENCODER INCREMENTAL QUAD PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature, 2-Bit User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,43100 € | 71,55 € |
| 100 | 1,33710 € | 133,71 € |
| 500 | 1,17834 € | 589,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12917 € | 1.129,17 € |
| 2.000 | 1,08869 € | 2.177,38 € |
| 3.000 | 1,06840 € | 3.205,20 € |
| 5.000 | 1,04591 € | 5.229,55 € |
| 7.000 | 1,03276 € | 7.229,32 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |


