PDB241-E420K-254B0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB241-E420K-254B0

DigiKey Part Number
PDB241-E420K-254B0-ND
Manufacturer
Manufacturer Product Number
PDB241-E420K-254B0
Description
POT 250K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Knurled and Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M8 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.945" Dia (24.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.607
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,79300 €17,93 €
251,67320 €41,83 €
501,58740 €79,37 €
1001,50560 €150,56 €
3001,38383 €415,15 €
5001,33042 €665,21 €
1.0001,26105 €1.261,05 €
5.0001,11305 €5.565,25 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €