



PDB183-GTR01-254A2 | |
|---|---|
DigiKey Part Number | PDB183-GTR01-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB183-GTR01-254A2 |
Description | POT 250K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB183-GTR01-254A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 4,01900 € | 40,19 € |
| 25 | 3,74800 € | 93,70 € |
| 50 | 3,55440 € | 177,72 € |
| 100 | 3,37030 € | 337,03 € |
| 300 | 3,09657 € | 928,97 € |
| 500 | 2,97656 € | 1.488,28 € |
| 1.000 | 2,82084 € | 2.820,84 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |






















