
PDB183-GTR01-103A2 | |
---|---|
DigiKey Part Number | 118-PDB183-GTR01-103A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB183-GTR01-103A2 |
Description | POT 10K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | Push-Pull, DPDT | |
Number of Turns | 1.0 | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,74000 € | 4,74 € |
10 | 3,99100 € | 39,91 € |
25 | 3,72240 € | 93,06 € |
50 | 3,53020 € | 176,51 € |
100 | 3,34730 € | 334,73 € |
300 | 3,07540 € | 922,62 € |
500 | 2,95624 € | 1.478,12 € |
1.000 | 2,80157 € | 2.801,57 € |
Unit Price without VAT: | 4,74000 € |
---|---|
Unit Price with VAT: | 5,64060 € |