
PDB182-K415K-104B3 | |
|---|---|
DigiKey Part Number | PDB182-K415K-104B3-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-K415K-104B3 |
Description | POT CARBON 100K PANEL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ohm Gang Potentiometer Turns |
Datasheet | Datasheet |
EDA/CAD Models | PDB182-K415K-104B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47000 € | 14,70 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30140 € | 65,07 € |
| 100 | 1,23440 € | 123,44 € |
| 250 | 1,15072 € | 287,68 € |
| 500 | 1,09098 € | 545,49 € |
| 1.000 | 1,03413 € | 1.034,13 € |
| 5.000 | 0,91285 € | 4.564,25 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |










