
PDB181-GTR03-504A2 | |
|---|---|
DigiKey Part Number | 118-PDB181-GTR03-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR03-504A2 |
Description | POT 500K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,13640 € | 53,41 € |
| 50 | 2,02640 € | 101,32 € |
| 100 | 1,92190 € | 192,19 € |
| 250 | 1,79124 € | 447,81 € |
| 500 | 1,69798 € | 848,99 € |
| 1.000 | 1,60933 € | 1.609,33 € |
| 5.000 | 1,42033 € | 7.101,65 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |
























