PDB181-E415P-104A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDB181-E415P-104A2
PDB181-E415P-104A2
PDB181-E415P-104A2

PDB181-E415P-104A2

DigiKey Part Number
118-PDB181-E415P-104A2-ND
Manufacturer
Manufacturer Product Number
PDB181-E415P-104A2
Description
POT 100K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,94700 €9,47 €
250,88440 €22,11 €
500,83920 €41,96 €
1000,79620 €79,62 €
2500,74232 €185,58 €
5000,70388 €351,94 €
1.0000,66729 €667,29 €
5.0000,58916 €2.945,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €