
PCW1J-R24-KAB252L | |
|---|---|
DigiKey Part Number | PCW1J-R24-KAB252L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-R24-KAB252L |
Description | POT 2.5K OHM 3/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 2.5k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.945" (24.00mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 3,69015 € | 996,34 € |
| Unit Price without VAT: | 3,69015 € |
|---|---|
| Unit Price with VAT: | 4,39128 € |














