5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW1J-R24-BBB502L

DigiKey Part Number
118-PCW1J-R24-BBB502L-ND
Manufacturer
Manufacturer Product Number
PCW1J-R24-BBB502L
Description
POT 5K OHM 3/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
300°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.748" (19.00mm)
Power (Watts)
0.75W, 3/4W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
Detent
Bushing Thread
M9 x 0.75
Number of Turns
1.0
Mounting Type
Through Hole
Taper
Linear
Size - Body
Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm)
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2703,80911 €1.028,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,80911 €
Unit Price with VAT:4,53284 €