
PCW1J-B24-CCB253L | |
|---|---|
DigiKey Part Number | PCW1J-B24-CCB253L-ND |
Manufacturer | |
Manufacturer Product Number | PCW1J-B24-CCB253L |
Description | POT 25K OHM 3/4W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.75W, 3/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 25k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 0.75W, 3/4W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Detent | Bushing Thread M9 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.874" x 0.874" Face (22.20mm x 22.20mm) |
Number of Gangs 1 | Base Product Number |














